180352-6 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.63 mm², AWG 11 to 9, brass, silver-plated, 180352-6

Order No.: 34P7874
EAN: 4099889620696
MPN:
180352-6
180352-6 AMP Receptacles Image 1
180352-6 AMP Receptacles Image 2
180352-6 AMP Receptacles Image 3
180352-6 AMP Receptacles Image 4
180352-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
10,531.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.2106 €

Quick disconnect, 180352-6, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Silver, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 11 – 9 AWG, Wire Size: 4 – 6.63 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30 – 105 °C, Packaging Quantity: 2500, Quick Disconnect Packaging Method: Strip/Reel, Comment: Without Locking Hole

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 11 bis 9
Suitable for 6,35 x 0,81 mm
Isolated No
Length 30.1 mm
Cable cross-section 4,0 bis 6,63 mm²
Material Messing, versilbert
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes