180384-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 5.2 mm², AWG 11 to 10, brass, tin-plated, 180384-2

Order No.: 34P7669
EAN: 4099889619478
MPN:
180384-2
Series: FASTIN-FASTON
180384-2 AMP Receptacles Image 1
180384-2 AMP Receptacles Image 2
180384-2 AMP Receptacles Image 3
180384-2 AMP Receptacles Image 4
180384-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 7,031 pcs.
Available in 5 Days: 19,500 pcs.
Leadtime: 20 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3332 €
200 pcs.
0.2987 €
500 pcs.
0.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 180384-2, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 11 – 10 AWG, Wire Size: 4 – 5.2 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton

Technical Data

  • AWG conductor cross-section: AWG 11 to 10
  • Material: Brass, tin-plated
  • Length: 20 mm
  • Isolated: No
Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 11 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 20 mm
Cable cross-section 4,0 bis 5,2 mm²
Material Messing, verzinnt
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes