180384-5 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 5.2 mm², AWG 11 to 10, phosphor bronze, tin-plated, 180384-5

Order No.: 34P7670
EAN: 4099889619485
MPN:
180384-5
Series: FASTIN-FASTON
180384-5 AMP Receptacles Image 1
180384-5 AMP Receptacles Image 2
180384-5 AMP Receptacles Image 3
180384-5 AMP Receptacles Image 4
180384-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
636.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1273 €

Quick disconnect, 180384-5, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 11 – 10 AWG, Wire Size: 4 – 5.2 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 11 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 20 mm
Cable cross-section 4,0 bis 5,2 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes