180388-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 180388-2

Order No.: 34P8359
EAN: 4099889623574
MPN:
180388-2
Series: FASTON
180388-2 AMP Receptacles Image 1
180388-2 AMP Receptacles Image 2
180388-2 AMP Receptacles Image 3
180388-2 AMP Receptacles Image 4
180388-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 32 Weeks **
Total Price:
952.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2380 €

Flat receptacle, 180388-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 15
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 14.2 mm
Leiterquerschnitt 0,51 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Ursprungsland JP
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes