180397-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, 180397-1

Order No.: 71P3585
EAN: 4099891712761
MPN:
180397-1
Series: FASTON 250
180397-1 AMP Receptacles Image 1
180397-1 AMP Receptacles Image 2
180397-1 AMP Receptacles Image 3
180397-1 AMP Receptacles Image 4
180397-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 5 Days: 184,000 pcs.
Leadtime: 33 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2344 €
100 pcs.
0.2059 €
250 pcs.
0.1809 €
500 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 180397-1, AMP

Quick disconnect, Receptacle, 17 - 13 AWG Wire size, 1.03 - 2.62 mm² Wire size, Mating tab width 6.35 mm, Flag, Brass.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 13
Suitable for 6,35 x 0,81 mm
Isolated No
Length 14.2 mm
Cable cross-section 1,03 bis 2,62 mm²
Material Messing
Logistics
Country of origin IT
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes