180441-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.3 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 180441-2

Order No.: 34P8190
EAN: 4099889622188
MPN:
180441-2
Series: FASTON
180441-2 AMP Receptacles Image 1
180441-2 AMP Receptacles Image 2
180441-2 AMP Receptacles Image 3
180441-2 AMP Receptacles Image 4
180441-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 5 Days: 37,500 pcs.
Leadtime: 29 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2416 €
100 pcs.
0.2130 €
250 pcs.
0.1868 €
500 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 180441-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.48 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 250, Quick Disconnect Packaging Method: Loose Piece/Carton

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 15
Geeignet für 2,8 x 0,3 mm
Isoliert No
Länge 14.5 mm
Leiterquerschnitt 0,51 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Ursprungsland JP
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes