180453-1 | AMP

Uninsulated flat plug sleeve, 7.92 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, 180453-1

Order No.: 34P7879
EAN: 4099889620733
MPN:
180453-1
Series: FASTIN-FASTON
180453-1 AMP Receptacles Image 1
180453-1 AMP Receptacles Image 2
180453-1 AMP Receptacles Image 3
180453-1 AMP Receptacles Image 4
180453-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2713 €
100 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 180453-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 7.92 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 2000, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 13
Suitable for 7,92 x 0,81 mm
Isolated No
Length 17.6 mm
Cable cross-section 1,03 bis 2,62 mm²
Material Messing
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes