180453-6 | AMP

Uninsulated flat plug sleeve, 7.92 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 180453-6

Order No.: 71P3586
EAN: 4099891712778
MPN:
180453-6
180453-6 AMP Receptacles Image 1
180453-6 AMP Receptacles Image 2
180453-6 AMP Receptacles Image 3
180453-6 AMP Receptacles Image 4
180453-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Available in 5 Days: 195,000 pcs.
Leadtime: 30 Weeks **
Total Price:
599.76 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1999 €
6000 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 180453-6, AMP

Quick disconnect, Receptacle, 17-13 AWG Wire size, 1.03-2.62 mm² Wire size, Mating tab width 7.92 mm, Flag.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 13
Suitable for 7,92 x 0,81 mm
Isolated No
Length 18.5 mm
Cable cross-section 1,03 bis 2,62 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin IT
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes