180464-5 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, phosphor bronze, tin-plated, 180464-5

Order No.: 34P8215
EAN: 4099889622409
MPN:
180464-5
Series: FASTON
180464-5 AMP Receptacles Image 1
180464-5 AMP Receptacles Image 2
180464-5 AMP Receptacles Image 3
180464-5 AMP Receptacles Image 4
180464-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 33 Weeks **
Total Price:
756.84 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2523 €
6000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 180464-5, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 14 AWG, Wire Size: 1 – 2.5 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 17 bis 14
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 14.2 mm
Leiterquerschnitt 1,0 bis 2,5 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes