181270-2 | AMP

Insulated flat plug sleeve, 0.13 to 0.32 mm², AWG 26 to 22, phosphor bronze, gold-plated, 181270-2

Order No.: 37P6718
EAN: 4099889628418
MPN:
181270-2
Series: AMPMODU
181270-2 AMP Receptacles Image 1
181270-2 AMP Receptacles Image 2
181270-2 AMP Receptacles Image 3
181270-2 AMP Receptacles Image 4
181270-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 616 pcs.
Available in 5 Days: 960 pcs.
Leadtime: 14 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3808 €
200 pcs.
0.3213 €
500 pcs.
0.2785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 181270-2, AMP

Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 40 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.9 – 1.55 mm, Wire Size: 23 – 26 AWG, Wire Size: 509.5 – 254.1 CMA, Wire Size: 0.32 – .13 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Packaging Method: Reel

Technical Data

  • AWG conductor cross-section: AWG 26 to 22
  • Material: Phosphorbronze, gold-plated
  • Length: 12 mm
  • Isolated: Yes
Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 26 bis 22
Isolated Yes
Length 12 mm
Cable cross-section 0,13 bis 0,32 mm²
Material Phosphorbronze, vergoldet
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes