181903-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 13, brass, tin-plated, 181903-1

Order No.: 34P8176
EAN: 4099889622065
MPN:
181903-1
Series: FASTON
181903-1 AMP Receptacles Image 1
181903-1 AMP Receptacles Image 2
181903-1 AMP Receptacles Image 3
181903-1 AMP Receptacles Image 4
181903-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 6,280 pcs.
Leadtime: 9 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
50 pcs.
0.2785 €
100 pcs.
0.2451 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 181903-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.48 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 17 bis 13
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 20.2 mm
Leiterquerschnitt 1,0 bis 2,5 mm²
Material Messing, verzinnt
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes