182485-4 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 182485-4

Order No.: 34P7649
EAN: 4099889619300
MPN:
182485-4
Series: FASTIN-FASTON
182485-4 AMP Receptacles Image 1
182485-4 AMP Receptacles Image 2
182485-4 AMP Receptacles Image 3
182485-4 AMP Receptacles Image 4
182485-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Available in 5 Days: 1,981 pcs.
Leadtime: 42 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2261 €
100 pcs.
0.1987 €
250 pcs.
0.1749 €
500 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 182485-4, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 250, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: FASTON .187

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 15
Geeignet für 4,75 x 0,81 mm
Isoliert No
Länge 15 mm
Leiterquerschnitt 0,51 bis 1,65 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes