182490-2 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 4.0 to 6.63 mm², AWG 11 to 9, brass, tin-plated, 182490-2

Order No.: 34P7689
EAN: 4099889619584
MPN:
182490-2
Series: FASTIN-FASTON
182490-2 AMP Receptacles Image 1
182490-2 AMP Receptacles Image 2
182490-2 AMP Receptacles Image 3
182490-2 AMP Receptacles Image 4
182490-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 5,958 pcs.
Leadtime: 29 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 182490-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 11 – 9 AWG, Wire Size: 4 – 6.63 mm², Quick Disconnect Mating Tab Width: 9.53 mm, Quick Disconnect Mating Tab Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 250, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: FASTON .375

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 11 bis 9
Geeignet für 9,53 x 1,22 mm
Isoliert No
Länge 27.2 mm
Leiterquerschnitt 4,0 bis 6,63 mm²
Material Messing, verzinnt
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes