182524-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 182524-2

Order No.: 34P8008
EAN: 4099889621792
MPN:
182524-2
Series: FASTON 187
182524-2 AMP Receptacles Image 1
182524-2 AMP Receptacles Image 2
182524-2 AMP Receptacles Image 3
182524-2 AMP Receptacles Image 4
182524-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2749 €
100 pcs.
0.2416 €
500 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 182524-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Line: FASTON .187

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 13
Suitable for 4,75 x 0,81 mm
Isolated No
Length 15 mm
Cable cross-section 1,03 bis 2,62 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes