184267-1 | AMP

Insulated flat plug sleeve, 4.75 x 0.81 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 184267-1

Order No.: 71P3678
EAN: 4099891712792
MPN:
184267-1
184267-1 AMP Receptacles Image 1
184267-1 AMP Receptacles Image 2
184267-1 AMP Receptacles Image 3
184267-1 AMP Receptacles Image 4
184267-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 17 Weeks **
Total Price:
1,291.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.3689 €

Receptacle terminal , 184267-1, AMP

The 184267-1 is a pre-insulated terminal designed for complete and uniform reliability in most difficult circuit environments. Design of the tool dies and construction of the terminal insures uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area.

Features

  • Dies are precision engineered from the finest hard-metal alloys
  • Resulting termination is free of contamination
  • Resistant to most shock and critical environments
Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Insulation colour red
Suitable for 4.75 x 0.81 mm
Isolated Yes
Length 20.32 mm
Cable cross-section 0.26 to 0.96 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes