184268-1 | AMP

Insulated flat plug sleeve, 4.75 x 0.81 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 184268-1

Order No.: 38P7576
EAN: 4099889628876
MPN:
184268-1
Series: FASTON
184268-1 AMP Receptacles Image 1
184268-1 AMP Receptacles Image 2
184268-1 AMP Receptacles Image 3
184268-1 AMP Receptacles Image 4
184268-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 4,200 pcs.
Leadtime: 43 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 184268-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Barrel Type: Closed, Wire Insulation Support: With, Overall Length: 20.32 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.26 – .96 mm², Wire Size: 509 – 1900 CMA, Quick Disconnect Mating Tab Width: 4.75 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe der Isolation rot
Geeignet für 4,75 x 0,81 mm
Isoliert Yes
Länge 20.32 mm
Leiterquerschnitt 0,26 bis 0,96 mm²
Material Messing, verzinnt
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes