2-160256-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, brass, tin-plated, 2-160256-2

Order No.: 34P8365
EAN: 4099889623611
MPN:
2-160256-2
Series: FASTON
AMP
2-160256-2 AMP Receptacles Image 1
2-160256-2 AMP Receptacles Image 2
2-160256-2 AMP Receptacles Image 3
2-160256-2 AMP Receptacles Image 4
2-160256-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1690 €
10 pcs.
0.1488 €
50 pcs.
0.1261 €
100 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 2-160256-2, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 14 AWG, Wire Size: 1 – 2.5 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, CSA Certified: Yes, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Line: Premier

Technical Data

  • AWG conductor cross-section: AWG 17 to 14
  • Material: Brass, tin-plated
  • Length: 19 mm
  • Isolated: No
Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 17 bis 14
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19 mm
Leiterquerschnitt 1,0 bis 2,5 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes