2-160304-4 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, steel, nickel-plated, 2-160304-4
Unit Price (€ / pc.)
0.4522 € *
Available: 930 pcs.
Next delivery: 1,000 pcs. on 2025-08-27
Available in 5 Days: 1,114 pcs.
Leadtime: 29 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
20 pcs.
0.4522 €
50 pcs.
0.3808 €
200 pcs.
0.3451 €
500 pcs.
0.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 2-160304-4, AMP
Receptacle without insulation, made of brass.
Mating width 6.3 mm, type - 0160.
Mating thickness: 0.8 mm. Dimensions: E 7.7, L 19.1 mm.
Technical attributes (type, for conductor cross-section, contact finish): 2-0160304-4, 1.0 to 2.5 mm², nickel-plated.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 17 bis 14 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 20.2 mm | |
Cable cross-section | 1,0 bis 2,5 mm² | |
Material | Stahl, vernickelt |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |