2-180464-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, phosphor bronze, 2-180464-4

Order No.: 34P8378
EAN: 4099889623710
MPN:
2-180464-4
Series: FASTON
2-180464-4 AMP Receptacles Image 1
2-180464-4 AMP Receptacles Image 2
2-180464-4 AMP Receptacles Image 3
2-180464-4 AMP Receptacles Image 4
2-180464-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
2,184.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1821 €

Quick disconnect, 2-180464-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 14 AWG, Wire Size: 1 – 2.5 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 14
Suitable for 6.35 x 0.81 mm
Isolated No
Length 14.2 mm
Cable cross-section 1.0 to 2.5 mm²
Material phosphor bronze
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes