2-520081-2 | AMP

Insulated flat plug sleeve, 2.8 x 0.41 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-520081-2

Order No.: 35P4502
EAN: 4099889627176
MPN:
2-520081-2
Series: Ultra-Fast
2-520081-2 AMP Receptacles Image 1
2-520081-2 AMP Receptacles Image 2
2-520081-2 AMP Receptacles Image 3
2-520081-2 AMP Receptacles Image 4
2-520081-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 900 pcs.
Available in 5 Days: 3,120 pcs.
Leadtime: 16 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 2-520081-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm,3.18 mm, Quick Disconnect Mating Tab Thickness: 0.41 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Barrel Color: Red

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Insulation colour rot
Suitable for 2,8 x 0,41 mm
Isolated Yes
Length 18.67 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes