2-520128-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-520128-2

Order No.: 35P4500
EAN: 4099889627152
MPN:
2-520128-2
Series: Ultra-Fast
2-520128-2 AMP Receptacles Image 1
2-520128-2 AMP Receptacles Image 2
2-520128-2 AMP Receptacles Image 3
2-520128-2 AMP Receptacles Image 4
2-520128-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3058 € *
Available: 0 pcs.
Available in 5 Days: 396,000 pcs.
Leadtime: 22 Weeks **
Total Price:
672.83 € *
Price list
Quantity
Price per unit*
2200 pcs.
0.3058 €
4400 pcs.
0.2999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 2-520128-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 2200, Packaging Method: Strip/Reel, Barrel Color: Red

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Insulation colour red
Suitable for 6.35 x 0.81 mm
Isolated Yes
Length 14.73 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass, tin-plated
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes