2-520182-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-520182-2

Order No.: 35P4509
EAN: 4099889627244
MPN:
2-520182-2
Series: Ultra-Fast
2-520182-2 AMP Receptacles Image 1
2-520182-2 AMP Receptacles Image 2
2-520182-2 AMP Receptacles Image 3
2-520182-2 AMP Receptacles Image 4
2-520182-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 58,855 pcs.
Leadtime: 16 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 2-520182-2, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Packaging Method: Loose Piece/Carton, Barrel Color: Red

Technical Data

  • AWG conductor cross-section: AWG 22 to 18
  • Material: Brass, tin-plated
  • Length: 21,72 mm
  • Isolated: Yes
Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Insulation colour rot
Suitable for 4,75 x 0,51 mm
Isolated Yes
Length 21.75 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes