2-520183-4 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, phosphor bronze, tin-plated, red, 2-520183-4

Order No.: 35P4567
EAN: 4099889627770
MPN:
2-520183-4
Series: Ultra-Fast
2-520183-4 AMP Receptacles Image 1
2-520183-4 AMP Receptacles Image 2
2-520183-4 AMP Receptacles Image 3
2-520183-4 AMP Receptacles Image 4
2-520183-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Available in 5 Days: 171,600 pcs.
Leadtime: 16 Weeks **
Total Price:
583.81 € *
Price list
Quantity
Price per unit*
2200 pcs.
0.2654 €
4400 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 2-520183-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 2200, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Red

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Insulation colour red
Suitable for 6.35 x 0.81 mm
Isolated Yes
Length 21.75 mm
Cable cross-section 0.32 to 0.82 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes