2-520273-2 | AMP

Insulated flat plug sleeve, 2.8 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-520273-2

Order No.: 35P4504
EAN: 4099889627190
MPN:
2-520273-2
Series: Ultra-Fast
2-520273-2 AMP Receptacles Image 1
2-520273-2 AMP Receptacles Image 2
2-520273-2 AMP Receptacles Image 3
2-520273-2 AMP Receptacles Image 4
2-520273-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 1,062 pcs.
Leadtime: 16 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 2-520273-2, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Mating Tab Width: 2.8 mm,3.18 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Packaging Method: Loose Piece/Carton, Barrel Color: Red

Technical Data

  • AWG conductor cross-section: AWG 22 to 18
  • Material: Brass, tin-plated
  • Length: 18,67 mm
  • Isolated: Yes
Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe der Isolation rot
Geeignet für 2,8 x 0,81 mm
Isoliert Yes
Länge 18.67 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes