2-520334-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-520334-2

Order No.: 35P4489
EAN: 4099889627046
MPN:
2-520334-2
Series: Ultra-Fast
2-520334-2 AMP Receptacles Image 1
2-520334-2 AMP Receptacles Image 2
2-520334-2 AMP Receptacles Image 3
2-520334-2 AMP Receptacles Image 4
2-520334-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3058 € *
Available: 0 pcs.
Available in 5 Days: 1,678,600 pcs.
Leadtime: 22 Weeks **
Total Price:
672.83 € *
Price list
Quantity
Price per unit*
2200 pcs.
0.3058 €
4400 pcs.
0.2999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 2-520334-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 2200, Packaging Method: Strip/Reel, Barrel Color: Red

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe der Isolation rot
Geeignet für 4,75 x 0,51 mm
Isoliert Yes
Länge 13.08 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes