2-520979-2 | AMP

Insulated flat plug sleeve, 2.8 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-520979-2

Order No.: 35P4527
EAN: 4099889627428
MPN:
2-520979-2
Series: Ultra-Fast
2-520979-2 AMP Receptacles Image 1
2-520979-2 AMP Receptacles Image 2
2-520979-2 AMP Receptacles Image 3
2-520979-2 AMP Receptacles Image 4
2-520979-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2428 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,913.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2428 €

Quick disconnect, 2-520979-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm,3.18 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Red

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe der Isolation rot
Geeignet für 2,8 x 0,81 mm
Isoliert Yes
Länge 18.7 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes