2178299-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 0.82 mm², AWG 20 to 18, steel, nickel-plated, 2178299-1

Order No.: 34P8203
EAN: 4099889622287
MPN:
2178299-1
Series: FASTON
AMP
2178299-1 AMP Receptacles Image 1
2178299-1 AMP Receptacles Image 2
2178299-1 AMP Receptacles Image 3
2178299-1 AMP Receptacles Image 4
2178299-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Available in 5 Days: 3,805,000 pcs.
Leadtime: 34 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0547 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 2178299-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 18 AWG, Wire Size: 0.51 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Comment: With locking lance.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 18
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19 mm
Cable cross-section 0.51 to 0.82 mm²
Material steel, nickel-plated
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes