2178301-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, steel, nickel-plated, 2178301-1

Order No.: 34P8205
EAN: 4099889622300
MPN:
2178301-1
Series: FASTON
2178301-1 AMP Receptacles Image 1
2178301-1 AMP Receptacles Image 2
2178301-1 AMP Receptacles Image 3
2178301-1 AMP Receptacles Image 4
2178301-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Available in 5 Days: 4,474,000 pcs.
Leadtime: 46 Weeks **
Total Price:
0.66 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1321 €
100 pcs.
0.1154 €
500 pcs.
0.1023 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 2178301-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Comment: With locking lance.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 12 bis 10
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19 mm
Leiterquerschnitt 3,31 bis 5,26 mm²
Material Stahl, vernickelt
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes