2232343-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, tin-plated, 2232343-1

Order No.: 35P3462
EAN: 4099889625653
MPN:
2232343-1
Series: Positive Lock
2232343-1 AMP Receptacles Image 1
2232343-1 AMP Receptacles Image 2
2232343-1 AMP Receptacles Image 3
2232343-1 AMP Receptacles Image 4
2232343-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1,799.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27000 pcs.
0.0666 €

Flat receptacle, 2232343-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 12 AWG, Wire Size: 0.82 – 3.31 mm², Mating Tab Width: 6.35 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3500, Packaging Method: Strip/Reel, Line: AMP POSITIVE LOCK EX Series

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.3 mm
Cable cross-section 0,82 bis 3,31 mm²
Material Messing, verzinnt
Logistics
Country of origin GB
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes