2232556-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.91 to 1.15 mm², AWG 19 to 17, brass, tin-plated, 2232556-1

Order No.: 71P6008
EAN: 4099891712969
MPN:
2232556-1
Series: MAG-MATE
2232556-1 AMP Receptacles Image 1
2232556-1 AMP Receptacles Image 2
2232556-1 AMP Receptacles Image 3
2232556-1 AMP Receptacles Image 4
2232556-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1,499.40 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.4998 €
6000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet wire terminal, 2232556-1, AMP

The 2232556-1 is a magnet wire high speed terminal, fully automated and integrated system that provides uniform terminations reliably at the lowest possible applied cost. Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants

This product inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities. During this operation, small stripping shoulders in the IDC slot remove the film insulation from the magnet wire.

Features

  • Eliminates need for pre-stripping conductors
  • Excess magnet wire is automatically trimmed during the termination process
  • Simultaneously terminates two magnet wires of the same size in one terminal

Applications

  • Motor windings and connections
  • Coil connections
  • Transformer windings and connections
  • Lighting ballasts
  • Power supplies
Technical specifications
Connection Schneidklemmanschluss
Version Flachsteckhülse
AWG cross-section AWG 19 bis 17
Suitable for 6,35 x 0,81 mm
Isolated No
Length 21.21 mm
Cable cross-section 0,91 bis 1,15 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes