2238174-3 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.2 to 2 mm², AWG 24 to 14, brass, tin-plated, 2238174-3
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Available in 5 Days: 120,000 pcs.
Leadtime: 28 Weeks **
Total Price:
813.96 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0678 €
24000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 2238174-3, AMP
Quick disconnect, Receptacle, 24-14 AWG Wire size, 0.2-2 mm² Wire size, 400-4100 CMA Wire size, Mating tab width 4.75 mm.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 24 bis 14 | |
Suitable for | 4,75 x 0,81 mm | |
Isolated | No | |
Length | 18.42 mm | |
Cable cross-section | 0,2 bis 2 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |