2238205-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.4 to 1.3 mm², AWG 22 to 16, brass, tin-plated, 2238205-3

Order No.: 71P6053
EAN: 4099891713089
MPN:
2238205-3
Series: FASTON 250
2238205-3 AMP Receptacles Image 1
2238205-3 AMP Receptacles Image 2
2238205-3 AMP Receptacles Image 3
2238205-3 AMP Receptacles Image 4
2238205-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Available in 5 Days: 59,500 pcs.
Leadtime: 17 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2083 €
100 pcs.
0.1833 €
250 pcs.
0.1618 €
500 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 2238205-3, AMP

Quick disconnect, Receptacle, 22 - 16 AWG Wire size, 0.4 - 1.3 mm² Wire size, 700 - 2600 CMA Wire size, Mating tab width 6.35 mm.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 16
Suitable for 6,35 x 0,81 mm
Isolated No
Length 15.75 mm
Cable cross-section 0,4 bis 1,3 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes