280050-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 280050-2

Order No.: 34P8341
EAN: 4099889623451
MPN:
280050-2
Series: FASTON
280050-2 AMP Receptacles Image 1
280050-2 AMP Receptacles Image 2
280050-2 AMP Receptacles Image 3
280050-2 AMP Receptacles Image 4
280050-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 19 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2618 €
100 pcs.
0.2309 €
250 pcs.
0.2023 €
500 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 280050-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 15
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 16.8 mm
Leiterquerschnitt 0,51 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes