280080-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 5.2 mm², AWG 11 to 10, phosphor bronze, tin-plated, 280080-4

Order No.: 34P7876
EAN: 4099889620719
MPN:
280080-4
Series: FASTIN-FASTON
280080-4 AMP Receptacles Image 1
280080-4 AMP Receptacles Image 2
280080-4 AMP Receptacles Image 3
280080-4 AMP Receptacles Image 4
280080-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,311.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.1749 €

Flat receptacle, 280080-4, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 11 – 10 AWG, Wire Size: 4 – 5.2 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 2500, Packaging Method: Strip/Reel, Comment: Tab for crimping Tab Housing Part No. 927203.,With locking hole.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 11 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 30.1 mm
Cable cross-section 4,0 bis 5,2 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes