280081-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.62 mm², AWG 18 to 13, brass, 280081-1

Order No.: 71P6943
EAN: 4099891713256
MPN:
280081-1
280081-1 AMP Receptacles Image 1
280081-1 AMP Receptacles Image 2
280081-1 AMP Receptacles Image 3
280081-1 AMP Receptacles Image 4
280081-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Available in 5 Days: 17,500 pcs.
Leadtime: 20 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2106 €
100 pcs.
0.1845 €
250 pcs.
0.1630 €
500 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 280081-1, AMP

Quick disconnect, Tab, 18-13 AWG Wire size, 0.82-2.62 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 13
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 28 mm
Leiterquerschnitt 0,82 bis 2,62 mm²
Material Messing
Logistics
Ursprungsland IT
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes