280081-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.62 mm², AWG 18 to 13, brass, tin-plated, 280081-2

Order No.: 34P7837
EAN: 4099889620450
MPN:
280081-2
Series: FASTIN-FASTON
280081-2 AMP Receptacles Image 1
280081-2 AMP Receptacles Image 2
280081-2 AMP Receptacles Image 3
280081-2 AMP Receptacles Image 4
280081-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
1,311.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.1249 €

Quick disconnect, 280081-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 13 AWG, Wire Size: 0.82 – 2.62 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel, Comment: Tab for crimping Tab Housing Part No. 927203.,With locking hole.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 13
Suitable for 6,35 x 0,81 mm
Isolated No
Length 28 mm
Cable cross-section 0,82 bis 2,62 mm²
Material Messing, verzinnt
Logistics
Country of origin KR
Customs tariff number 85366990
Original Packaging Rolle mit 3.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes