280098-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 280098-2

Order No.: 34P7791
EAN: 4099889620139
MPN:
280098-2
Series: FASTIN-FASTON
280098-2 AMP Receptacles Image 1
280098-2 AMP Receptacles Image 2
280098-2 AMP Receptacles Image 3
280098-2 AMP Receptacles Image 4
280098-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
2,170.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1809 €

Quick disconnect, 280098-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Comment: "According to DIN 46340, Part 3",Chamfered

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 13
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.6 mm
Cable cross-section 1,03 bis 2,62 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes