280755-2 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 6.0 to 10 mm², AWG 10 to 7, brass, tin-plated, 280755-2

Order No.: 34P7888
EAN: 4099889620825
MPN:
280755-2
Series: FASTIN-FASTON
280755-2 AMP Receptacles Image 1
280755-2 AMP Receptacles Image 2
280755-2 AMP Receptacles Image 3
280755-2 AMP Receptacles Image 4
280755-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 280755-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 10 – 7 AWG, Wire Size: 6 – 10 mm², Mating Tab Width: 9.53 mm, Mating Tab Thickness: 1.22 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 1000, Packaging Method: Strip/Reel, Comment: According to DIN 46340, Part 4

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 10 bis 7
Suitable for 9,53 x 1,22 mm
Isolated No
Length 29 mm
Cable cross-section 6,0 bis 10 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46340
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes