280755-4 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 6.0 to 10 mm², AWG 10 to 7, phosphor bronze, tin-plated, 280755-4

Order No.: 34P7890
EAN: 4099889620849
MPN:
280755-4
Series: FASTIN-FASTON
AMP
280755-4 AMP Receptacles Image 1
280755-4 AMP Receptacles Image 2
280755-4 AMP Receptacles Image 3
280755-4 AMP Receptacles Image 4
280755-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 70 pcs.
Available in 5 Days: 21,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 280755-4, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 10 – 7 AWG, Wire Size: 6 – 10 mm², Mating Tab Width: 9.53 mm, Mating Tab Thickness: 1.22 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 1000, Packaging Method: Strip/Reel, Comment: According to DIN 46340

Technical Data

  • AWG conductor cross-section: AWG 10 to 7
  • Material: Phosphorbronze, tin-plated
  • Length: 29 mm
  • Isolated: No
Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 10 bis 7
Geeignet für 9,53 x 1,22 mm
Isoliert No
Länge 29 mm
Leiterquerschnitt 6,0 bis 10 mm²
Material Phosphorbronze, verzinnt
Nenngröße nach DIN DIN 46340
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes