281091-2 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 6.0 to 10 mm², AWG 10 to 7, brass, tin-plated, 281091-2

Order No.: 34P7889
EAN: 4099889620832
MPN:
281091-2
281091-2 AMP Receptacles Image 1
281091-2 AMP Receptacles Image 2
281091-2 AMP Receptacles Image 3
281091-2 AMP Receptacles Image 4
281091-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 281091-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 10 – 7 AWG, Wire Size: 6 – 10 mm², Quick Disconnect Mating Tab Width: 9.53 mm, Quick Disconnect Mating Tab Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 10 bis 7
Suitable for 9,53 x 1,22 mm
Isolated No
Length 28.9 mm
Cable cross-section 6,0 bis 10 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes