282180-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 282180-1

Order No.: 71P6974
MPN:
282180-1
AMP
282180-1 AMP Receptacles Image 1
282180-1 AMP Receptacles Image 2
282180-1 AMP Receptacles Image 3
282180-1 AMP Receptacles Image 4
282180-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 180,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0714 €

Plug sleeve, 282180-1, AMP

Quick disconnect, Receptacle, 20-15 AWG Wire size, 0.51-1.65 mm² Wire size, Mating tab width 4.75 mm, Straight, Brass.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 15
Suitable for 4.75 x 0.81 mm
Isolated No
Length 16.6 mm
Cable cross-section 0.51 to 1.65 mm²
Material brass, tin-plated
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes