282349-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, nickel-silver, 282349-1

Order No.: 35P3583
EAN: 4099889625998
MPN:
282349-1
Series: Positive Lock
282349-1 AMP Receptacles Image 1
282349-1 AMP Receptacles Image 2
282349-1 AMP Receptacles Image 3
282349-1 AMP Receptacles Image 4
282349-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3,655.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.1523 €

Quick disconnect, 282349-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Nickel-Silver, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30 – 200 °C, UL Rating: Recognized, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 18 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Nickel-Silber
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes