2825084-1 | AMP
Uninsulated flat plug sleeve, 6.35 mm, 3.31 to 5.26 mm², AWG 12 to 10, steel, nickel-plated, 2825084-1
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Available in 5 Days: 330,000 pcs.
Leadtime: 38 Weeks **
Total Price:
749.70 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1249 €
12000 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uninsulated flat plug sleeve, 2825084-1, AMP
Quick disconnect, Receptacle, 12 - 10 AWG Wire size, 3.31 - 5.26 mm² Wire size, 6475 - 12063 CMA Wire size.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 12 bis 10 | |
Suitable for | 6,35 mm | |
Isolated | No | |
Length | 23.22 mm | |
Cable cross-section | 3,31 bis 5,26 mm² | |
Material | Stahl, vernickelt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |