3-160256-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, phosphor bronze, tin-plated, 3-160256-1

Order No.: 34P8212
EAN: 4099889622379
MPN:
3-160256-1
Series: FASTON
3-160256-1 AMP Receptacles Image 1
3-160256-1 AMP Receptacles Image 2
3-160256-1 AMP Receptacles Image 3
3-160256-1 AMP Receptacles Image 4
3-160256-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 24 Weeks **
Total Price:
916.30 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.1309 €
14000 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 3-160256-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 7000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 14
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19 mm
Cable cross-section 1.0 to 2.5 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Original Packaging Reel with 7,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes