3-293041-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 1.04 mm², AWG 22 to 17, brass, tin-plated, 3-293041-2

Order No.: 34P7708
EAN: 4099889619683
MPN:
3-293041-2
3-293041-2 AMP Receptacles Image 1
3-293041-2 AMP Receptacles Image 2
3-293041-2 AMP Receptacles Image 3
3-293041-2 AMP Receptacles Image 4
3-293041-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
610.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.0678 €

Quick disconnect, 3-293041-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.36 mm, Wire Size: 22 – 17 AWG, Wire Size: 0.32 – 1.04 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 17
Suitable for 6.35 x 0.81 mm
Isolated No
Length 27 mm
Cable cross-section 0.32 to 1.04 mm²
Material brass, tin-plated
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes