3-520141-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 2.08 mm², AWG 16 to 14, brass, tin-plated, blue, 3-520141-2

Order No.: 35P4516
EAN: 4099889627312
MPN:
3-520141-2
Series: Ultra-Fast
3-520141-2 AMP Receptacles Image 1
3-520141-2 AMP Receptacles Image 2
3-520141-2 AMP Receptacles Image 3
3-520141-2 AMP Receptacles Image 4
3-520141-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 3-520141-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Barrel Color: Blue

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe der Isolation blau
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 23.7 mm
Leiterquerschnitt 1,31 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes