332416 | AMP
TE Connectivity 332416
Order No.: 39P2243
EAN: 4099889629200
MPN:
332416
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Special Purpose Terminals, 332416, TE Connectivity
Support Style: Insulation Support, Special Purpose Terminal Barrel Type: Open Barrel, Sealable: No, Insulated: No, Special Purpose Terminal Plating Material: Tin, Terminal & Splice Type: Receptacle, Special Purpose Terminal Terminal Type: Receptacle, Special Purpose Terminal Terminal Orientation: Straight, Wire Insulation Support: With, Special Purpose Terminal Material Thickness: 0.51 mm, Special Purpose Terminal Overall Length: 25.4 mm, Special Purpose Terminal Wire Insulation Diameter (Max): 3.55 mm, Heavy Duty: No, Special Purpose Terminal Packaging Method: Loose Piece
Technical specifications
Isolated | No | |
Length | 25.4 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |