341001-6 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 4.17 mm², AWG 13 to 11, brass, tin-plated, 341001-6

Order No.: 05F574
EAN: 4099889618648
MPN:
341001-6
0-0341001-6
Series: Positive Lock
341001-6 AMP Receptacles Image 1
341001-6 AMP Receptacles Image 2
341001-6 AMP Receptacles Image 3
341001-6 AMP Receptacles Image 4
341001-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 884 pcs.
Available in 5 Days: 1,916 pcs.
Leadtime: 6 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4284 €
200 pcs.
0.3808 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 341001-6, AMP

Receptacle, not insulated, with interlock.

Mating width: 6.3 mm. Mating thickness: 0.8 mm, made of tinned brass. Operating current: max. 25 A.

Technical attributes (type, for conductor cross-section): 0-0341001-6, 2.5 to 4.0 mm².

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 13 bis 11
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.76 mm
Cable cross-section 2,62 bis 4,17 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes