341002-6 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 341002-6

Order No.: 35P3556
EAN: 4099889625776
MPN:
341002-6
Series: Positive Lock
341002-6 AMP Receptacles Image 1
341002-6 AMP Receptacles Image 2
341002-6 AMP Receptacles Image 3
341002-6 AMP Receptacles Image 4
341002-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 710 pcs.
Next delivery: 2,000 pcs. on 2025-10-30
Leadtime: 27 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3689 €
200 pcs.
0.3332 €
500 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 341002-6, AMP

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Comment: FLK-Wire: Normal Wire

Technical Data

  • AWG conductor cross-section: AWG 18 to 14
  • Material: Brass, tin-plated
  • Length: 22,25 mm
  • Isolated: No
Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.25 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes