341299-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 341299-2

Order No.: 35P3741
EAN: 4099889626773
MPN:
341299-2
341299-2 AMP Receptacles Image 1
341299-2 AMP Receptacles Image 2
341299-2 AMP Receptacles Image 3
341299-2 AMP Receptacles Image 4
341299-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
3,641.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45000 pcs.
0.0809 €

Flat receptacle, 341299-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.36 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 5000, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 21.67 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes